
F20A07005ACLA06E | |
|---|---|
DigiKey Part Number | F20A07005ACLA06E-ND |
Manufacturer | |
Manufacturer Product Number | F20A07005ACLA06E |
Description | THERMOSTAT 70DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NC 2-SIP Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | 104°F (40°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 204,05240 Kč | 20 405,24 Kč |
| Unit Price without VAT: | 204,05240 Kč |
|---|---|
| Unit Price with VAT: | 246,90340 Kč |




