
F20A070053600060 | |
|---|---|
DigiKey Part Number | 317-1321-ND |
Manufacturer | |
Manufacturer Product Number | F20A070053600060 |
Description | THERMOSTAT 70DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NC 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | 104°F (40°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 5 | 93,10600 Kč | 465,53 Kč |
| 10 | 89,13700 Kč | 891,37 Kč |
| 25 | 84,39520 Kč | 2 109,88 Kč |
| 50 | 81,16560 Kč | 4 058,28 Kč |
| 100 | 78,20290 Kč | 7 820,29 Kč |
| 500 | 72,24152 Kč | 36 120,76 Kč |
| 1 000 | 70,02077 Kč | 70 020,77 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |


