Thermostat 221°F (105°C) SPST-NC Radial Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12A10505AEDA0GE

DigiKey Part Number
317-1400-ND
Manufacturer
Manufacturer Product Number
B12A10505AEDA0GE
Description
THERMOSTAT 105DEG C SPST-NC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 221°F (105°C) SPST-NC Radial Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
167°F (75°C)
Manufacturer
Cantherm
Current Rating - AC
6A (250V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bag
Switching Cycles
1K
Part Status
Active
Termination Style
Wire Leads - 4" (101.6mm)
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
221°F (105°C)
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
599,19400 Kč495,97 Kč
1095,01600 Kč950,16 Kč
2590,01440 Kč2 250,36 Kč
5086,59580 Kč4 329,79 Kč
10083,46080 Kč8 346,08 Kč
50077,15338 Kč38 576,69 Kč
1 00074,80286 Kč74 802,86 Kč
Manufacturers Standard Package
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč