
B12A09505AEDA0GE | |
|---|---|
DigiKey Part Number | 317-1399-ND |
Manufacturer | |
Manufacturer Product Number | B12A09505AEDA0GE |
Description | THERMOSTAT 95DEG C SPST-NC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 203°F (95°C) SPST-NC Radial Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12A09505AEDA0GE Models |
Category | Reset Temperature 149°F (65°C) |
Manufacturer Cantherm | Current Rating - AC 6A (250V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bag | Switching Cycles 1K |
Part Status Active | Termination Style Wire Leads - 4" (101.6mm) |
Circuit SPST-NC | Mounting Type Through Hole |
Switching Temperature 203°F (95°C) | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 5 | 99,19400 Kč | 495,97 Kč |
| 10 | 95,01600 Kč | 950,16 Kč |
| 25 | 90,01440 Kč | 2 250,36 Kč |
| 50 | 86,59580 Kč | 4 329,79 Kč |
| 100 | 83,46080 Kč | 8 346,08 Kč |
| 500 | 77,15338 Kč | 38 576,69 Kč |
| 1 000 | 74,80286 Kč | 74 802,86 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |




