Thermostat 230°F (110°C) SPST-NC Module User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1011005

DigiKey Part Number
317-1585-ND
Manufacturer
Manufacturer Product Number
A1011005
Description
THERMOSTAT 110DEG C SPST-NC MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermostat 230°F (110°C) SPST-NC Module User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
230°F (110°C)
Reset Temperature
-
Current Rating - AC
16A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
6K
Termination Style
User Defined
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
28032,49664 Kč9 099,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,49664 Kč
Unit Price with VAT:39,32093 Kč