Thermostat 194°F (90°C) SPST-NC Module User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1009005

DigiKey Part Number
317-1584-ND
Manufacturer
Manufacturer Product Number
A1009005
Description
THERMOSTAT 90DEG C SPST-NC MODUL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NC Module User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
194°F (90°C)
Reset Temperature
-
Current Rating - AC
16A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
6K
Termination Style
User Defined
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
546,70000 Kč233,50 Kč
1044,53700 Kč445,37 Kč
2541,97920 Kč1 049,48 Kč
5040,22800 Kč2 011,40 Kč
14037,89986 Kč5 305,98 Kč
56035,20427 Kč19 714,39 Kč
1 12034,02257 Kč38 105,28 Kč
5 04031,78406 Kč160 191,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč