Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26875

DigiKey Part Number
3647-26875-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26875
Description
BREADBOARD GENERAL PURPOSE PTH
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CANADUINO®
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Square)
Edge Contacts
-
Hole Diameter
0.126" (3.20mm)
Size / Dimension
3.15" L x 1.77" W (80.0mm x 45.0mm)
Board Thickness
0.236" (6.00mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 837,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
352,70333 Kč158,11 Kč
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč