
26712 | |
|---|---|
DigiKey Part Number | 3647-26712-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26712 |
Description | STM32 Black Pill V3.0 STM32F411C |
Customer Reference | |
Detailed Description | STM32F411 Canaduino STM32 Black Pill WeAct V3.1 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32F411 |
Packaging Bag | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Arduino, MicroPython |
Core Processor ARM® Cortex®-M4 |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,76000 Kč | 335,76 Kč |
| 3 | 302,16000 Kč | 906,48 Kč |
| Unit Price without VAT: | 335,76000 Kč |
|---|---|
| Unit Price with VAT: | 406,26960 Kč |




