
4877 | |
|---|---|
DigiKey Part Number | 1528-4877-ND |
Manufacturer | |
Manufacturer Product Number | 4877 |
Description | STM32F411 BLACKPILL EVAL BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | STM32F411CE BlackPill STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32F411CE |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Suggested Programming Environment Arduino, CircuitPython, MicroPython |
Type MCU 32-Bit | Note Header(s) Not Installed |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |






