
26568 | |
|---|---|
DigiKey Part Number | 3647-26568-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26568 |
Description | I2C to 16 Bit Expander |
Customer Reference | |
Detailed Description | PCF8575 GPIO Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | PCF8575 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 3 | 69,92333 Kč | 209,77 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


