
5611 | |
|---|---|
DigiKey Part Number | 1528-5611-ND |
Manufacturer | |
Manufacturer Product Number | 5611 |
Description | STEMMA QT I2C 16 GPIO PCF8575 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCF8575 I/O Expansion Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | PCF8575 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Primary Attributes | 16-Channel | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











