
26321 | |
|---|---|
DigiKey Part Number | 3647-26321-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26321 |
Description | compat. with NEOPIXEL libraries |
Customer Reference | |
Detailed Description | Addressable Lighting - 8 LED Strip Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 8 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812B (5050) | |
Interface | Serial | |
Mounting Type | Through Hole | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 3 | 54,80333 Kč | 164,41 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |






