
26350 | |
|---|---|
DigiKey Part Number | 3647-26350-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26350 |
Description | compat. with NEOPIXEL libraries |
Customer Reference | |
Detailed Description | Addressable Lighting - 64 LED Matrix Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 64 |
Manufacturer CANADUINO® | Color Red, Green, Blue (RGB) |
Packaging Bulk | Utilized LED WS2812B (5050) |
Part Status Active | Mounting Type Surface Mount |
Configuration Matrix | Size / Dimension 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,49000 Kč | 187,49 Kč |
| 3 | 168,72000 Kč | 506,16 Kč |
| Unit Price without VAT: | 187,49000 Kč |
|---|---|
| Unit Price with VAT: | 226,86290 Kč |


