
26203 | |
|---|---|
DigiKey Part Number | 3647-26203-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26203 |
Description | 2.0-5.5V operating voltage |
Customer Reference | |
Detailed Description | ADS1115 - 16 Bit 860 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Data Interface | I2C | |
Input Range | 2 ~ 5.5V | |
Power (Typ) @ Conditions | 0.9mW @ 860SPS | |
Utilized IC / Part | ADS1115 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 3 | 93,44000 Kč | 280,32 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |









