New at DigiKey
Global CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_MIPI_SC233HGS_RPI

DigiKey Part Number
6223-CM_MIPI_SC233HGS_RPI-ND
Manufacturer
Manufacturer Product Number
CM_MIPI_SC233HGS_RPI
Description
SC233HGS 2MP FF for Raspberry Pi
Customer Reference
Detailed Description
Global CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Mount
M12
Manufacturer
Camemake
Sensor
SC233HGS
Series
Type
CMOS
Packaging
Bulk
Interface
CSI-2, MIPI
Part Status
Active
Package / Case
Module
Shutter
Global
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Camemake
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 696,14300 Kč26 961,43 Kč
5001 162,65926 Kč581 329,63 Kč
1 0001 120,66326 Kč1 120 663,26 Kč
5 0001 057,66926 Kč5 288 346,30 Kč
Unit Price without VAT:2 696,14300 Kč
Unit Price with VAT:3 262,33303 Kč