New at DigiKey
1280 x 800 Global CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_MIPI_AR0144-BW_RPI

DigiKey Part Number
6223-CM_MIPI_AR0144-BW_RPI-ND
Manufacturer
Manufacturer Product Number
CM_MIPI_AR0144-BW_RPI
Description
AR0144 1MP FF for Raspberry Pi
Customer Reference
Detailed Description
1280 x 800 Global CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shutter
Global
Manufacturer
Camemake
Lens Mount
M7
Series
Sensor
AR0144BW
Packaging
Bulk
Type
CMOS
Part Status
Active
Interface
CSI-2, MIPI
Resolution
1280 x 800
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Camemake
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10838,24000 Kč8 382,40 Kč
500434,23864 Kč217 119,32 Kč
1 000392,24264 Kč392 242,64 Kč
5 000329,24864 Kč1 646 243,20 Kč
Unit Price without VAT:838,24000 Kč
Unit Price with VAT:1 014,27040 Kč