New at DigiKey
Rolling CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_MIPI_IMX415_Jetson

DigiKey Part Number
6223-CM_MIPI_IMX415_Jetson-ND
Manufacturer
Manufacturer Product Number
CM_MIPI_IMX415_Jetson
Description
IMX415 8MP FF for NVIDIA Jetson
Customer Reference
Detailed Description
Rolling CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
Packaging
Bulk
Part Status
Active
Color
-
Shutter
Rolling
Lens Mount
M12
Sensor
IMX415
Type
CMOS
Interface
CSI-2, MIPI
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Camemake
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 634,48400 Kč16 344,84 Kč
500411,77078 Kč205 885,39 Kč
1 000369,77478 Kč369 774,78 Kč
5 000306,78078 Kč1 533 903,90 Kč
Unit Price without VAT:1 634,48400 Kč
Unit Price with VAT:1 977,72564 Kč