
CIME/M/SEF2250S | |
|---|---|
DigiKey Part Number | 4641-CIME/M/SEF2250S-ND |
Manufacturer | |
Manufacturer Product Number | CIME/M/SEF2250S |
Description | 72MM END SECTION WITH FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | CIME/M/SEF2250S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 30,32200 Kč | 151,61 Kč |
| 10 | 28,34700 Kč | 283,47 Kč |
| 30 | 25,47067 Kč | 764,12 Kč |
| 50 | 24,23580 Kč | 1 211,79 Kč |
| 100 | 22,65470 Kč | 2 265,47 Kč |
| 250 | 20,71916 Kč | 5 179,79 Kč |
| 500 | 19,36562 Kč | 9 682,81 Kč |
| 1 000 | 18,10049 Kč | 18 100,49 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











