
CIME/M/FE0000SS | |
|---|---|
DigiKey Part Number | 4641-CIME/M/FE0000SS-ND |
Manufacturer | |
Manufacturer Product Number | CIME/M/FE0000SS |
Description | 72MM FOOT ELEMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foot Kit Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | CIME/M/FE0000SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Foot Kit | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 20,28400 Kč | 101,42 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 30 | 17,02933 Kč | 510,88 Kč |
| 50 | 16,20620 Kč | 810,31 Kč |
| 100 | 15,14800 Kč | 1 514,80 Kč |
| 250 | 13,85364 Kč | 3 463,41 Kč |
| 500 | 12,94862 Kč | 6 474,31 Kč |
| 1 000 | 12,10262 Kč | 12 102,62 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |






