
CIME/M/SEF1125S | |
|---|---|
DigiKey Part Number | 4641-CIME/M/SEF1125S-ND |
Manufacturer | |
Manufacturer Product Number | CIME/M/SEF1125S |
Description | 72MM END SECTION WITH FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foot Kit Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | CIME/M/SEF1125S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Foot Kit | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 22,21600 Kč | 111,08 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 30 | 18,66033 Kč | 559,81 Kč |
| 50 | 17,75180 Kč | 887,59 Kč |
| 100 | 16,59260 Kč | 1 659,26 Kč |
| 250 | 15,17568 Kč | 3 793,92 Kč |
| 500 | 14,18456 Kč | 7 092,28 Kč |
| 1 000 | 13,25814 Kč | 13 258,14 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |







