Case Plastic, ABS Gray Cover Included 9.843" L x 7.874" W (250.00mm x 200.00mm) X 2.559" (65.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIM2009/19-GY/GY

DigiKey Part Number
4641-BIM2009/19-GY/GY-ND
Manufacturer
Manufacturer Product Number
BIM2009/19-GY/GY
Description
MULTIPURPOSE ABS ENCLOSURE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Gray Cover Included 9.843" L x 7.874" W (250.00mm x 200.00mm) X 2.559" (65.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BIM2009/19-GY/GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Case
Size / Dimension
9.843" L x 7.874" W (250.00mm x 200.00mm)
Height
2.559" (65.00mm)
Area (L x W)
77.6in² (501cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1580,80000 Kč580,80 Kč
5538,30400 Kč2 691,52 Kč
10520,96000 Kč5 209,60 Kč
25498,92920 Kč12 473,23 Kč
Unit Price without VAT:580,80000 Kč
Unit Price with VAT:702,76800 Kč