
BIM2000/IP-BLK | |
|---|---|
DigiKey Part Number | 4641-BIM2000/IP-BLK-ND |
Manufacturer | |
Manufacturer Product Number | BIM2000/IP-BLK |
Description | MULTIPURPOSE FLANGED IP65 ENCLOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Cover Included 3.898" L x 2.047" W (99.00mm x 52.00mm) X 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2000/IP-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 3.898" L x 2.047" W (99.00mm x 52.00mm) | |
Height | 1.102" (28.00mm) | |
Area (L x W) | 7.98in² (51.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 5 | 80,67400 Kč | 403,37 Kč |
| 10 | 78,09200 Kč | 780,92 Kč |
| 25 | 74,78640 Kč | 1 869,66 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |



