
127B-2-10-3-L | |
---|---|
DigiKey Part Number | 1440-1001-ND |
Manufacturer | |
Manufacturer Product Number | 127B-2-10-3-L |
Description | PCB GUIDE, LOCKING, HIGH FORCE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 127B-2-10-3-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Beryllium Copper, Chassis Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 0.025 ~ 0.070" (0.64 ~ 1.78mm) PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 796,61840 Kč | 79 661,84 Kč |
Unit Price without VAT: | 796,61840 Kč |
---|---|
Unit Price with VAT: | 963,90826 Kč |