
24SX-3-11-3-R | |
---|---|
DigiKey Part Number | 1440-1013-ND |
Manufacturer | |
Manufacturer Product Number | 24SX-3-11-3-R |
Description | PCB GUIDE, LOCK, STEEL, 5.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Steel, Chassis Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 919,85000 Kč | 919,85 Kč |
Unit Price without VAT: | 919,85000 Kč |
---|---|
Unit Price with VAT: | 1 113,01850 Kč |