TW5384, ZED-F9P TW5384 PointPerfect PPP-RTK GNSS Correction Services Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TW5384, ZED-F9P TW5384 PointPerfect PPP-RTK GNSS Correction Services Navigation Evaluation Board
Easy cm-level accuracy with u-blox PointPerfect and Tallymatics Smart GNSS Antennas

33-TP5384SDK-0

DigiKey Part Number
1526-33-TP5384SDK-0-ND
Manufacturer
Manufacturer Product Number
33-TP5384SDK-0
Description
GNSS EVAL ZED-F9P RS422
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
The TW5384 is a sophisticated multi-band (L1/L2), multi-constellation integrated GNSS receiver/antenna system with RTK capabilities for Precise Point Positioning. It delivers impressive accuracy levels: sub-1 meter standalone, sub-6 cm with PPP-RTK corrections, and sub-1 cm with RTK corrections. The device features a state-of-the-art receiver supporting all major satellite constellations and employs Tallysman Accutenna® technology with multi-stage filtering to minimize interference. Supporting various correction services and configurable as an RTK base station, the TW5384 offers exceptional positioning performance through its multi-band architecture, which effectively eliminates ionospheric errors and provides improved jamming resilience.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Active
Type
PointPerfect PPP-RTK GNSS Correction Services
Frequency
-
Contents
Board(s), Accessories
Antenna Type
RJ45 Antenna(s) Included
Utilized IC / Part
TW5384, ZED-F9P
Note
Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections
RF Type
PointPerfect PPP-RTK GNSS Correction Services
RF Frequency
-
Function
Navigation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 400,37000 Kč12 400,37 Kč
Manufacturers Standard Package
Unit Price without VAT:12 400,37000 Kč
Unit Price with VAT:15 004,44770 Kč