


33-5384-07-10-05-PC0 | |
|---|---|
DigiKey Part Number | 1526-33-5384-07-10-05-PC0-ND |
Manufacturer | |
Manufacturer Product Number | 33-5384-07-10-05-PC0 |
Description | GNSS PPP-RTK ANT/RCVR -IP NET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome RJ45 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Dome | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 5m | |
Termination | RJ45 | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 0.827" (21.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 382,54000 Kč | 9 382,54 Kč |
| Unit Price without VAT: | 9 382,54000 Kč |
|---|---|
| Unit Price with VAT: | 11 352,87340 Kč |


