
33-HC977XF-35 | |
|---|---|
DigiKey Part Number | 1526-33-HC977XF-35-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC977XF-35 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS Helical SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.531GHz | |
Frequency Range | 1.526GHz ~ 1.536GHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 35dB | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.457" (62.40mm) | |
Applications | Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 298,35000 Kč | 6 298,35 Kč |
| Unit Price without VAT: | 6 298,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 621,00350 Kč |



