
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.209GHz, 1.565GHz | |
Frequency Range | 1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Helical | |
Number of Bands | 3 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 0.3dBi, 1.4dBi, 1.5dBi, 2dBi, 2.1dBi, 2.2dBi, 2.5dBi | |
Features | LNA, Filter | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Screw | |
Height (Max) | 2.457" (62.40mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 753,24000 Kč | 5 753,24 Kč |
| Unit Price without VAT: | 5 753,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 961,42040 Kč |



