
33-AJ977XF+-14 | |
|---|---|
DigiKey Part Number | 1526-33-AJ977XF+-14-ND |
Manufacturer | |
Manufacturer Product Number | 33-AJ977XF+-14 |
Description | AJ977XF+ ANTI-JAM MULTI-CONSTELL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome N Type Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.493GHz, 1.474GHz, 1.549GHz, 1.643GHz | |
Frequency Range | 1.452GHz ~ 1.496GHz, 1.476GHz ~ 1.511GHz, 1.539GHz ~ 1.559GHz, 1.626GHz ~ 1.66GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.7dBic, 3dBic, 3dBic, 3.3dBic | |
Features | LNA, Filter | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 6.142" (156.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 025,64000 Kč | 22 025,64 Kč |
| Unit Price without VAT: | 22 025,64000 Kč |
|---|---|
| Unit Price with VAT: | 26 651,02440 Kč |



