
33-AJ977XF-01 | |
|---|---|
DigiKey Part Number | 1526-33-AJ977XF-01-ND |
Manufacturer | |
Manufacturer Product Number | 33-AJ977XF-01 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS Dome TNC Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.542GHz | |
Frequency Range | 1.525GHz ~ 1.559GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.7dBic | |
Features | LNA, Filter | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 6.102" (155.00mm) | |
Applications | Beidou, Galileo, Globalstar, GLONASS, GNSS, GPS, Iridium, QZSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 987,38000 Kč | 16 987,38 Kč |
| Unit Price without VAT: | 16 987,38000 Kč |
|---|---|
| Unit Price with VAT: | 20 554,72980 Kč |



