RF ANTENNA GPS Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Dome SMA Male Magnetic
TW4xxx

33-4020-00-3000

DigiKey Part Number
1526-1023-ND
Manufacturer
Manufacturer Product Number
33-4020-00-3000
Description
RF ANT 1.575GHZ DOME CAB MAG 3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.573GHz ~ 1.578GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-10dB
Gain
4.5dBic
Features
Cable - 3m, LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.563" (14.30mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1763,91000 Kč763,91 Kč
Manufacturers Standard Package
Unit Price without VAT:763,91000 Kč
Unit Price with VAT:924,33110 Kč