


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.59GHz | |
Frequency Range | 1.574GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.5dBic | |
Features | LNA, Filter | |
Termination | - | |
Ingress Protection | IP69K | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.827" (21.00mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,26000 Kč | 1 527,26 Kč |
| Unit Price without VAT: | 1 527,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 847,98460 Kč |


