
SP6-230-BFM | |
|---|---|
DigiKey Part Number | 994-1063-ND |
Manufacturer | |
Manufacturer Product Number | SP6-230-BFM |
Description | SURGE PROTECTOR BULKHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protector Module For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Surge Protector Module | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,01000 Kč | 1 149,01 Kč |
| 10 | 944,09100 Kč | 9 440,91 Kč |
| 25 | 892,93560 Kč | 22 323,39 Kč |
| 100 | 836,72620 Kč | 83 672,62 Kč |
| 250 | 809,93652 Kč | 202 484,13 Kč |
| Unit Price without VAT: | 1 149,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,30210 Kč |


