RF Amplifier IC Galileo, GLONASS, GPS, SBAS 1.2GHz ~ 1.8GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-0141-14

DigiKey Part Number
1526-1073-ND
Manufacturer
Manufacturer Product Number
32-0141-14
Description
IC AMP GALILEO 1.2GHZ-1.8GHZ MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Galileo, GLONASS, GPS, SBAS 1.2GHz ~ 1.8GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Bulk
Part Status
Active
Frequency
1.2GHz ~ 1.8GHz
P1dB
7dBm
Gain
42dB
Noise Figure
2dB
RF Type
Galileo, GLONASS, GPS, SBAS
Voltage - Supply
5V ~ 10V
Current - Supply
75mA
Test Frequency
-
Mounting Type
Connector Mount
Package / Case
N-Type In-Line Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 153,40000 Kč4 153,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 153,40000 Kč
Unit Price with VAT:5 025,61400 Kč