RF Amplifier IC GPS/GNSS 1GHz ~ 2GHz TNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-0125B-01

DigiKey Part Number
32-0125B-01-ND
Manufacturer
Manufacturer Product Number
32-0125B-01
Description
IC RF AMP GPS 1GHZ-2GHZ TNC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1GHz ~ 2GHz TNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
-
Packaging
Bulk
Part Status
Active
Frequency
1GHz ~ 2GHz
P1dB
12.8dBm
Gain
28dB
Noise Figure
2dB
RF Type
GPS/GNSS
Voltage - Supply
3V ~ 16V
Current - Supply
25mA
Test Frequency
1GHz ~ 2GHz
Mounting Type
Connector Mount
Package / Case
TNC In-Line Module
Supplier Device Package
TNC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 988,57000 Kč3 988,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 988,57000 Kč
Unit Price with VAT:4 826,16970 Kč