
GE3121 | |
|---|---|
DigiKey Part Number | BKGE3121-ND |
Manufacturer | |
Manufacturer Product Number | GE3121 |
Description | OSCOPE PROBE X100 150MHZ 100M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive 150MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT II 2000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 150MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT II 2000V | |
Capacitance - Input | 5pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Red | |
Includes | Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,86000 Kč | 1 511,86 Kč |
| Unit Price without VAT: | 1 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,35060 Kč |


