100:1 Passive 200MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 2000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE3225

DigiKey Part Number
BKGE3225-ND
Manufacturer
Manufacturer Product Number
GE3225
Description
OSCOPE PROBE X100 200MHZ 100M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100:1 Passive 200MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 2000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
200MHz
Manufacturer
Cal Test Electronics
Resistance - Input
100M
Series
Voltage - Max
CAT I 2000V
Packaging
Bulk
Capacitance - Input
5pF
Part Status
Active
Cable Length
47.244" (1200.00mm)
Type
Passive
Color
Black and Red
Attenuation Value
100:1
Includes
Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 015,81000 Kč2 015,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 015,81000 Kč
Unit Price with VAT:2 439,13010 Kč