
CTM-60CS | |
|---|---|
DigiKey Part Number | CTM-60CS-ND |
Manufacturer | |
Manufacturer Product Number | CTM-60CS |
Description | GATOR CLIP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Cal Test Electronics | Insulation Non-Insulated |
Series | Color Natural |
Packaging Bulk | Length 1.969" (50.00mm) |
Part Status Active | Termination Screw |
Type Alligator | Quantity 1 Piece |
Jaw Opening 0.310" (7.87mm) | Base Product Number |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









