CT4457-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4457-100

DigiKey Part Number
1768-CT4457-100-ND
Manufacturer
Manufacturer Product Number
CT4457-100
Description
MDP TO MINIPRO CLIPS RG58C 100CM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Double, Stackable To Mini Hook (2) DMM Test Leads 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Mini Hook (2)
Cable Length
39.4" (1000.00mm)
Type
DMM Test Leads
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
30VAC, 60VDC
Ratings
-
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1421,00000 Kč421,00 Kč
Manufacturers Standard Package
Unit Price without VAT:421,00000 Kč
Unit Price with VAT:509,41000 Kč