
CT4448-100 | |
---|---|
DigiKey Part Number | 1768-CT4448-100-ND |
Manufacturer | |
Manufacturer Product Number | CT4448-100 |
Description | BNC TO 4MM BANANA JACK ATTENUATO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Specialized Attenuator for use with |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Attenuator | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 166,48000 Kč | 1 166,48 Kč |
Unit Price without VAT: | 1 166,48000 Kč |
---|---|
Unit Price with VAT: | 1 411,44080 Kč |