CT4397-02-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 18
Unit Price: 54,73000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: 53,68000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 30
Unit Price: 57,89000 Kč
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 49
Unit Price: 58,94000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4397-02-4

DigiKey Part Number
1768-CT4397-02-4-ND
Manufacturer
Manufacturer Product Number
CT4397-02-4
Description
4MM SHEATHED JACK, 6.4MM QUICK-C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Quick Connect
Insulation
Mating End Insulated
Features
-
Color
Yellow
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Copper Alloy, Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5058,94000 Kč2 947,00 Kč
Manufacturers Standard Package
Unit Price without VAT:58,94000 Kč
Unit Price with VAT:71,31740 Kč