
CT4397-02-9 | |
|---|---|
DigiKey Part Number | 1768-CT4397-02-9-ND |
Manufacturer | |
Manufacturer Product Number | CT4397-02-9 |
Description | 4MM SHEATHED JACK, 6.4MM QUICK-C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Quick Connect White |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cal Test Electronics | Termination Quick Connect |
Series | Insulation Mating End Insulated |
Packaging Bulk | Color White |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2911-9 | Cal Test Electronics | 0 | CT2911-9-ND | 66,14000 Kč | Parametric Equivalent |
| CT2915-9 | Cal Test Electronics | 1 | CT2915-9-ND | 71,39000 Kč | Parametric Equivalent |
| CT4397-08-9 | Cal Test Electronics | 0 | 1768-CT4397-08-9-ND | 58,79440 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,79440 Kč | 2 939,72 Kč |
| Unit Price without VAT: | 58,79440 Kč |
|---|---|
| Unit Price with VAT: | 71,14122 Kč |




