12.0" (304.80mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated Patch Cord 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3804-30-2

DigiKey Part Number
BKCT3804-30-2-ND
Manufacturer
Manufacturer Product Number
CT3804-30-2
Description
TEST LEAD BANANA TO GATOR 12"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Cal Test Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Non Stackable
Voltage - Rated
300V
Configuration
Banana to Alligator
Ratings
CAT II 300V
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
10A
2nd Connector
Alligator Clip, Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč
Alternate Color
TEST LEAD BANANA TO GATOR 12"
In-Stock: 14
Unit Price: 120,74000 Kč
Alternate Length
TEST LEAD BANANA TO GATOR 39.4"
In-Stock: 15
Unit Price: 154,34000 Kč
TEST LEAD BANANA TO GATOR 24"
In-Stock: 4
Unit Price: 135,44000 Kč