
CT3804-30-0 | |
|---|---|
DigiKey Part Number | BKCT3804-30-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3804-30-0 |
Description | TEST LEAD BANANA TO GATOR 12" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Sheathed, Right Angle To Alligator Clip, Insulated Patch Cord 300V |
Datasheet | Datasheet |
Category | Cable Length 12.0" (304.80mm) |
Manufacturer Cal Test Electronics | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Silicone |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Non Stackable | Voltage - Rated 300V |
Configuration Banana to Alligator | Ratings CAT II 300V |
1st Connector Banana Plug, Single, Sheathed, Right Angle | Current Rating (Amps) 10A |
2nd Connector Alligator Clip, Insulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |





