
CT3752-100 | |
|---|---|
DigiKey Part Number | BKCT3752-100-ND |
Manufacturer | |
Manufacturer Product Number | CT3752-100 |
Description | TEST LEAD BANANA TO BANANA 39.4" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 39.4" (1000.00mm) |
Manufacturer Cal Test Electronics | Type Patch Cord |
Series | Contents 2 Leads, Black and Red |
Packaging Bulk | Material - Insulation Silicone |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Banana | Ratings CAT III 1000V |
1st Connector Banana Plug, Single, Sheathed | Current Rating (Amps) 10A |
2nd Connector Banana Plug, Single, Sheathed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |


| Part Number | Description | Quantity |
|---|---|---|
| CT3751-100-2 | TEST LEAD BANANA TO BANANA 39.4" | 1 |
| CT3751-100-0 | TEST LEAD BANANA TO BANANA 39.4" | 1 |










