CT3681 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 52
Unit Price: 19 812,73000 Kč
Datasheet
100:1, 1000:1 Active Differential 70MHz 36.000" (914.40mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance 7000V (7kV) (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3681

DigiKey Part Number
BKCT3681-ND
Manufacturer
Manufacturer Product Number
CT3681
Description
OSCOPE PROBE X100/X1K 70MHZ 10M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100:1, 1000:1 Active Differential 70MHz 36.000" (914.40mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance 7000V (7kV) (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
70MHz
Manufacturer
Cal Test Electronics
Resistance - Input
10M
Series
Voltage - Max
7000V (7kV) (DC + AC Peak)
Packaging
Bulk
Capacitance - Input
10pF
Part Status
Active
Cable Length
36.000" (914.40mm)
Type
Active Differential
Color
Black and Red
Attenuation Value
100:1, 1000:1
Includes
Battery, Probes, Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4197Cal Test Electronics521768-CT4197-ND19 812,73000 KčMFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 025,54000 Kč24 025,54 Kč
Manufacturers Standard Package
Unit Price without VAT:24 025,54000 Kč
Unit Price with VAT:29 070,90340 Kč