CT3288RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3288RA

DigiKey Part Number
CT3288RA-ND
Manufacturer
Manufacturer Product Number
CT3288RA
Description
OSCOPE PROBE X10 500MHZ 10M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10:1 Passive with Readout 500MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive with Readout
Attenuation Value
10:1
Bandwidth
500MHz
Resistance - Input
10M
Voltage - Max
CAT II 300V
Capacitance - Input
12pF
Cable Length
47.244" (1200.00mm)
Color
Black and Gray
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 914,15000 Kč1 914,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 914,15000 Kč
Unit Price with VAT:2 316,12150 Kč