Banana Plug Connector Standard Banana Solder Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3201-S-6

DigiKey Part Number
CT3201-S-6-ND
Manufacturer
Manufacturer Product Number
CT3201-S-6
Description
CONN BANANA PLUG SOLDER BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cal Test Electronics
Insulation
Sheathed, Retractable
Series
Color
Blue
Packaging
Bulk
Wire Gauge
12 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug
Contact Material
Beryllium Copper
Gender
Male
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 80°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč