
CT3201-S-2 | |
|---|---|
DigiKey Part Number | CT3201-S-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3201-S-2 |
Description | CONN BANANA PLUG SOLDER RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cal Test Electronics | Insulation Sheathed, Retractable |
Series | Color Red |
Packaging Bulk | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |








