CT3183-100-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3183-100-2

DigiKey Part Number
CT3183-100-2-ND
Manufacturer
Manufacturer Product Number
CT3183-100-2
Description
MINI HOOK TO MINI HOOK 39.4"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 1 Cable, Gray, Red Clip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Mini Hook
2nd Connector
Mini Hook
Cable Length
39.4" (1000.00mm)
Contents
1 Cable, Gray, Red Clip
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Current Rating (Amps)
6 A
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,64000 Kč191,64 Kč
Unit Price without VAT:191,64000 Kč
Unit Price with VAT:231,88440 Kč
Alternate Color
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 60
Unit Price: 191,64000 Kč
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price: